Filter Your Search
1 - 4 of 4 results
|
1.5SMC7.5CAHR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 11.3 V | 6.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC75CAHR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 103 V | 6.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC75CAHR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 103 V | 6.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1.5SMC7.5CAHR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 11.3 V | 6.5 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |