Filter Your Search
1 - 2 of 2 results
|
1.5SMC56CA-E3/57T
Vishay Intertechnologies
|
$0.2196 | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||
![]() |
1.5SMC56CA-E3/57T
Vishay Semiconductors
|
$0.4416 | Yes | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 |