Parametric results for: 1.5SMC47C under Transient Suppressors

Filter Your Search

1 - 10 of 131 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 15smc47c
Select parts from the table below to compare.
Compare
Compare
1.5SMC47CA
Littelfuse Inc
$0.3206 No Yes Active 64.8 V 6.5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AB R-PDSO-J2 2 not_compliant EAR99 8541.10.00.50
1.5SMC47CA-E3/57T
Vishay Intertechnologies
$0.4281 Yes Active 64.8 V 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant
1.5SMC47CAHM3_A/H
Vishay Intertechnologies
$0.9042 Yes Active 64.8 V 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07
1.5SMC47CM6G
Taiwan Semiconductor
Check for Price Yes Obsolete 67.8 V 6.5 W 47 V SILICON 42.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 38.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 51.7 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC47CHV6G
Taiwan Semiconductor
Check for Price Yes Obsolete 67.8 V 1 µA 6.5 W 47 V SILICON 42.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 38.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 51.7 V 1.5 kW 38.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5SMC47CHV7G
Taiwan Semiconductor
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 MATTE TIN TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5SMC47CAR7G
Taiwan Semiconductor
Check for Price Yes Obsolete 64.8 V 6.5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.4 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMC, 2 PIN not_compliant EAR99 8541.10.00.50
1.5SMC47CA/57
Telefunken Microelectronics Gmbh
Check for Price Transferred TELEFUNKEN MICROELECTRONICS GMBH unknown
1.5SMC47CA
Pulse Electronics Corporation
Check for Price Yes Active 64.8 V 6.5 W 47.05 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 49.4 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP SMC, 2 PIN unknown EAR99 8541.10.00.50 Pulse Electronics
1.5SMC47CA
Luguang Electronic Technology Co Ltd
Check for Price Active SMC SMC