Parametric results for: 1.5SMC33CA/TR7 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15smc33catr7
Select parts from the table below to compare.
Compare
Compare
1.5SMC33CA/TR7
YAGEO Corporation
Check for Price Active 45.7 V 1 µA 6.5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 1.5 kW 28.2 V R-PDSO-C2 e3 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AB 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5SMC33CAT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE 34.7 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant DO-214AB R-PDSO-C2 2