Filter Your Search
1 - 10 of 556 results
|
1.5SMC180A-E3/57T
Vishay Intertechnologies
|
$0.2385 | Yes | Active | 246 V | 6.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||
|
1.5SMC18A-E3/57T
Vishay Intertechnologies
|
$0.2385 | Yes | Active | 25.2 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | |||||||||
|
1.5SMC18AHE3_A/H
Vishay Intertechnologies
|
$0.2653 | Yes | Active | 25.2 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5SMC18A
Taiwan Semiconductor
|
$0.2965 | Yes | Active | 25.5 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.50 | |||||||
|
SZ1.5SMC18AT3G
Littelfuse Inc
|
$0.3049 | Yes | Active | 750 mW | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 18.9 V | 1.5 kW | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||
|
1.5SMC18CA
Taiwan Semiconductor
|
$0.3079 | Yes | Active | 25.5 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | EAR99 | 8541.10.00.50 | |||||||
|
1.5SMC18A
Littelfuse Inc
|
$0.3550 | No | Yes | Active | 25.2 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | SMC, 2 PIN | DO-214AB | 2 | ||
|
1.5SMC180A
Littelfuse Inc
|
$0.3594 | No | Yes | Active | 246 V | 6.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | R-PDSO-J2 | DO-214AB | 2 | ||
|
1.5SMC18CA
Littelfuse Inc
|
$0.3689 | No | Yes | Active | 25.2 V | 6.5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.9 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | SMC, 2 PIN | DO-214AB | 2 | ||
|
1.5SMC180CA
Littelfuse Inc
|
$0.3831 | No | Yes | Active | 246 V | 6.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | R-PDSO-J2 | DO-214AB | 2 |