Filter Your Search
1 - 1 of 1 results
|
1.5SMC150CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 207 V | 5 µA | 150 V | SILICON | 142.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 128 V | 1 | AVALANCHE | 157.5 V | 1.5 kW | 128 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 |