Filter Your Search
1 - 2 of 2 results
|
1.5SMC13HR6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 19 V | 6.5 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.3 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5SMC13HR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 19 V | 6.5 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.3 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |