Parametric results for: 1.5SMC110CA-AT/7 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smc110caat7
Select parts from the table below to compare.
Compare
Compare
1.5SMC110CA-AT/7
YAGEO Corporation
Check for Price Active 152 V 1 µA 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 116 V 1.5 kW 94 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-08-02