Parametric results for: 1.5SMC110AHM3-A/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15smc110ahm3ah
Select parts from the table below to compare.
Compare
Compare
1.5SMC110AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 152 V 6.5 W 110.5 V SILICON 105 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 94 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 116 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07