Filter Your Search
1 - 10 of 101 results
|
1.5SMC100A-E3/57T
Vishay Intertechnologies
|
$0.1838 | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5SMC100A-E3/9AT
Vishay Intertechnologies
|
$0.2234 | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5SMC100A
Littelfuse Inc
|
$0.2900 | No | Yes | Active | 14.5 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-214AB | R-PDSO-J2 | 2 | EAR99 | 8541.10.00.50 | |||||
|
1.5SMC100A
Bourns Inc
|
$0.3479 | Yes | Active | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | Bourns | R-PDSO-C2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5SMC100A-E3/57T
Vishay Semiconductors
|
$0.3822 | Yes | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-214AB | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
1.5SMC100A-AT/TR7
YAGEO Corporation
|
Check for Price | Active | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
1.5SMC100AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||||||||
|
1.5SMC100A-AT
BrightKing Inc
|
Check for Price | Yes | Transferred | 1 | 260 | 40 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5SMC100A-AT/TR13
YAGEO Corporation
|
Check for Price | Active | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
1.5SMC100AHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 |