Filter Your Search
1 - 7 of 7 results
|
1.5SE36C
Semicon Components Inc
|
Check for Price | No | Obsolete | 52 V | 5 µA | 5 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 29 V | 1 | AVALANCHE | 39.6 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
1.5SE36A
Semitronics Corp
|
Check for Price | Obsolete | 49.9 V | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 31 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||||
|
1.5SE36
Semicon Components Inc
|
Check for Price | No | Obsolete | 52 V | 5 µA | 5 W | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 29 V | 1 | AVALANCHE | 39.6 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||
|
1.5SE36AC
Semicon Components Inc
|
Check for Price | No | Obsolete | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 31 V | O-XALF-W2 | e0 | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1.5SE36A
Semicon Components Inc
|
Check for Price | No | Obsolete | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 31 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
1.5SE36CA
Semicon Components Inc
|
Check for Price | Obsolete | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||
|
1.5SE36
Semitronics Corp
|
Check for Price | Contact Manufacturer | 52 V | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 29 V | 1 | AVALANCHE | 39.6 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 |