Filter Your Search
1 - 10 of 14 results
|
1.5SE15
Semicon Components Inc
|
Check for Price | No | Obsolete | 22 V | 5 µA | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 16.5 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE150A
Semitronics Corp
|
Check for Price | Contact Manufacturer | 207 V | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
1.5SE15CA
Semicon Components Inc
|
Check for Price | Obsolete | 21.2 V | 5 µA | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1.5SE150
Semicon Components Inc
|
Check for Price | No | Obsolete | 215 V | 5 µA | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE150A
Semicon Components Inc
|
Check for Price | No | Obsolete | 207 V | 5 µA | 5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | 158 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE15C
Semicon Components Inc
|
Check for Price | No | Obsolete | 22 V | 5 µA | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 16.5 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE15A
Semicon Components Inc
|
Check for Price | No | Obsolete | 21.2 V | 5 µA | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||
|
1.5SE150C
Semicon Components Inc
|
Check for Price | No | Obsolete | 215 V | 5 µA | 5 W | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
1.5SE15AC
Semicon Components Inc
|
Check for Price | No | Obsolete | 21.2 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 13 V | e0 | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5SE150
Semitronics Corp
|
Check for Price | Contact Manufacturer | 215 V | 150 V | SILICON | 135 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 121 V | 1 | AVALANCHE | 165 V | 1.5 kW | Not Qualified | O-MALF-W2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | 2 |