Filter Your Search
1 - 2 of 2 results
|
1.5KE91CHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 131 V | 5 W | 91 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 73.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 100 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||
|
1.5KE9.1CHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.8 V | 5 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.37 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 10 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |