Parametric results for: 1.5KE9.1CA-BP-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: 15ke91cabphf
Select parts from the table below to compare.
Compare
Compare
1.5KE91CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
1.5KE9.1CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.5 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201AE 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50