Filter Your Search
1 - 2 of 2 results
|
1.5KE7.5CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 11.3 V | 7.51 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | DO-201AE | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5KE75CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 103 V | 75.05 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 64.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 78.8 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | DO-201AE | 2 | not_compliant | EAR99 | 8541.10.00.50 |