Filter Your Search
1 - 10 of 10 results
|
1.5KE68ARL4
onsemi
|
Check for Price Buy | Yes | Obsolete | 92 V | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | CASE 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KE6.8ARL4
onsemi
|
Check for Price Buy | Yes | Obsolete | 10.5 V | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | PLASTIC, CASE 41A-04, 2 PIN | 2 | CASE 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KE6.8ARL4G
Littelfuse Inc
|
Check for Price Buy | Yes | Obsolete | 5 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE68ARL4G
onsemi
|
Check for Price Buy | Yes | Yes | Transferred | 92 V | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
1.5KE6.8ARL4G
onsemi
|
Check for Price Buy | Yes | Yes | Transferred | 10.5 V | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
1.5KE68ARL4
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE6.8ARL4
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | PLASTIC, CASE 41A-02, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE6.8ARL4
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE68ARL4G
Littelfuse Inc
|
Check for Price Buy | Yes | Obsolete | 5 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE68ARL4
Motorola Semiconductor Products
|
Check for Price Buy | Transferred | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |