Filter Your Search
1 - 3 of 3 results
|
1.5KE600CAB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 828 V | 1 µA | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 630 V | 1.5 kW | 513 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE600CA-B
Littelfuse Inc
|
Check for Price | No | Yes | Active | 828 V | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 512 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 630 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||
|
1.5KE600CAB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 828 V | 6.5 W | 600 V | SILICON | 570 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 513 V | 1 | AVALANCHE | 630 V | 1.5 kW | e3 | 150 °C | -55 °C | ISOLATED | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 |