Filter Your Search
1 - 2 of 2 results
|
1.5KE6.8CA_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 10.5 V | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||
|
1.5KE68CA_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 92 V | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |