Filter Your Search
1 - 10 of 606 results
|
1.5KE68A
Continental Device India Ltd
|
$0.1159 | Yes | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2017-07-07 | |||||||||||||||||||||||||||||||||
|
1.5KE6.8A
Continental Device India Ltd
|
$0.1329 | Yes | Active | 10.5 V | 1 mA | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2017-07-07 | |||||||||||||||||||||||||||||||||
|
1.5KE6.8A
Diotec Semiconductor AG
|
$0.1787 | Yes | Active | 10.5 V | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | 8.54 | Automotive: -50C to +175C | RoHS 2 (2015/863/EU) | 2024-06-27 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | 2024-07-16 14:16:28 | 1000 | 8540 | 7(a) | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | |||||||||||||||||
|
1.5KE68A
Littelfuse Inc
|
$0.2522 | No | Yes | Active | 92 V | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | 2024-07-16 14:16:31 | 997.92719 | 8522.298202599999 | 7(a), 7(c)-I | 7439-92-1 | 100 | YES | 7440-02-0, 1317-36-8, 1333-86-4, 7439-92-1 | DRC Conflict Free Undeterminable | CMRT V6.10 | CASE 8 | [object Object],[object Object],[object Object],[object Object] | |||||||||||
|
1.5KE6.8A
Littelfuse Inc
|
$0.3138 | No | No | Active | 10.5 V | 6.5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | 2024-10-02 07:18:56 | 997.92719 | 8522.298202599999 | 7(a), 7(c)-I | 7439-92-1 | 100 | YES | 7440-02-0, 1317-36-8, 1333-86-4, 7439-92-1 | DRC Conflict Free Undeterminable | CMRT V6.10 | CASE 8 | [object Object],[object Object],[object Object],[object Object] | ESD Protection Diodes / TVS Diodes 1500W 5.8V Uni-Directional | [object Object],[object Object],[object ... more | |||||||||
|
1.5KE6.8A
DC Components Co Ltd
|
$0.3162 | Contact Manufacturer | 3.5 V | 10.5 V | 1 mA | 5 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | DO-201AE | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | 8.54 | Military: -55C to +150C | ||||||||||||||||||||||||||||||||||||
|
1.5KE6.8A/TR13
YAGEO Corporation
|
$0.3192 | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | EAR99 | 8541.10.00.50 | YAGEO | 2024-03-15 07:24:07 | 7(a), 7(c)-I | DRC Conflict Free | CMRT V5.10 | [object Object] | 2019-04-29 | |||||||||||||||||||||||
|
1.5KE6.8A/B
YAGEO Corporation
|
$0.3192 | Active | 10.5 V | 1 mA | 6.5 W | 6.795 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.14 V | 1.5 kW | 5.8 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | EAR99 | 8541.10.00.50 | YAGEO | 2024-03-15 07:24:07 | 7(a), 7(c)-I | DRC Conflict Free | CMRT V5.10 | [object Object] | 2019-04-29 | |||||||||||||||||||||||
|
1.5KE68A/B
YAGEO Corporation
|
$0.3192 | Active | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 1.5 kW | 58.1 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | EAR99 | 8541.10.00.50 | YAGEO | 2024-07-16 14:16:28 | 7(a), 7(c)-I | DRC Conflict Free | CMRT V5.10 | [object Object] | 2019-04-29 | |||||||||||||||||||||||
|
1.5KE68A-E3/54
Vishay Intertechnologies
|
$0.3243 | Yes | Active | 3.5 V | 92 V | 1 µA | 6.5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 1.5 kW | 58.1 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2024-01-23 | Vishay | 2024-07-16 14:16:31 | 968 | 8266.72 | 7(a), 7(c)-I | 7439-92-1 | 99 | YES | 1333-86-4, 1309-64-4, 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object Object],[object Object] | 50 | [object Object],[object Object],[object ... more |