Filter Your Search
1 - 2 of 2 results
|
1.5KE510-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 729 V | 6.5 W | 510 V | SILICON | 459 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 413 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 561 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
1.5KE510-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 729 V | 6.5 W | 510 V | 459 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 413 V | 1 | AVALANCHE | 561 V | 1.5 kW | e3 | 175 °C | -55 °C | ISOLATED | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |