Parametric results for: 1.5KE47ARL under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 15ke47arl
Select parts from the table below to compare.
Compare
Compare
1.5KE47ARL4
Motorola Semiconductor Products
Check for Price Transferred 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
1.5KE47ARL4
Rochester Electronics LLC
Check for Price Yes Yes Active 5 W SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW COMMERCIAL O-PALF-W2 e3 NOT SPECIFIED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ROCHESTER ELECTRONICS LLC O-PALF-W2 unknown 2 CASE 41A-04
1.5KE47ARL4G
Littelfuse Inc
Check for Price Yes Obsolete 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW 40.2 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL LITTELFUSE INC LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN not_compliant EAR99 8541.10.00.50
1.5KE47ARL4G
onsemi
Check for Price Yes Yes Transferred 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW 40.2 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN not_compliant EAR99 8541.10.00.50 2 41A-04 onsemi
1.5KE47ARL4
onsemi
Check for Price Yes Obsolete 64.8 V 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 not_compliant EAR99 8541.10.00.50 2 CASE 41A-04
1.5KE47A-RL
STMicroelectronics
Check for Price Yes Yes Active 64.8 V 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 AVALANCHE 49.4 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS O-PALF-W2 not_compliant EAR99 8541.10.00.50 2 DO-201
1.5KE47ARL4
Motorola Mobility LLC
Check for Price Transferred 64.8 V 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 49.4 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 41A-02
1.5KE47ARL
STMicroelectronics
Check for Price Yes Yes Active 84 V 2.05 nF 5 µA 5 W 47 V SILICON 44.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40.2 V 1 AVALANCHE UL RECOGNIZED 49.4 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 NOT APPLICABLE 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL STMICROELECTRONICS O-PALF-W2 compliant 2 DO-201