Filter Your Search
1 - 10 of 35 results
|
1.5KE39C-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1.5KE39CTR
World Products Inc
|
Check for Price | Yes | Yes | Active | 56.4 V | 5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 31.6 V | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||||||
|
1.5KE39C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-201AE | |||||||||||||
|
1.5KE39C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | ||||||||||||||||||||
|
MV1.5KE39CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 56.4 V | 1.52 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 31.6 V | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | |||||||||||
|
1.5KE39C-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 31.6 V | 1 | AVALANCHE | 42.9 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | DO-214AE | ||||||||||||
|
MA1.5KE39CTR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.52 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | |||||||||||
|
1.5KE39CTR
MDE Semiconductor Inc
|
Check for Price | Active | 53.9 V | 5 µA | 6.5 W | 39.05 V | SILICON | 35.15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 42.96 V | 1.5 kW | 33.3 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE39CTR
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 56.4 V | 5 µA | 5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 31.6 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE39CT
Crydom Inc
|
Check for Price | Obsolete | 5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |