Filter Your Search
1 - 10 of 15 results
|
1.5KE350CAE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 482 V | 350 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 300 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MQ1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | ||||||
|
M1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||
|
1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||||
|
MXL1.5KE350CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||
|
1.5KE350CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 482 V | 350 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 300 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
M1.5KE350CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||
|
MA1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | HIGH RELIABILITY | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE 1 | ||||
|
MSP1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | ||||||
|
MX1.5KE350CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 482 V | 1.52 W | 350 V | SILICON | 332 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 368 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | O-PALF-W2 | 2 | CASE 1 |