Parametric results for: 1.5KE350AAMP under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 15ke350aamp
Select parts from the table below to compare.
Compare
Compare
1.5KE350AAMP
Fagor Electrónica
Check for Price Yes Active 482 V 5 µA 5 W 350 V SILICON 332 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE FORMED LEAD OPTIONS ARE AVAILABLE 368 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AE 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 813.5 8.54 6947.289999999999 Military: -65C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 7439-92-1 100 YES 1309-60-0, 7440-02-0, 7439-92-1, 1309-64-4 50 DRC Conflict Free CMRT V5.12 [object Object]