Filter Your Search
1 - 10 of 15 results
|
1.5KE33CA/B
YAGEO Corporation
|
$0.3089 | Active | 45.7 V | 1 µA | 6.5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 1.5 kW | 28.2 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
1.5KE33CA-B
Littelfuse Inc
|
$0.3392 | Yes | Active | 45.7 V | 6.5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE33CAB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 45.7 V | 6.5 W | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.65 V | 1.5 kW | e3 | 150 °C | -55 °C | ISOLATED | TIN | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1.5KE33CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
1.5KE33CA-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | CMOS COMPATIBLE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-201AE | O-PALF-W2 | 2 | ||||||
|
1.5KE33CA-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 45.7 V | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
1.5KE33CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KE33CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
|
1.5KE33CAB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 45.7 V | 1 µA | 6.5 W | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.65 V | 1.5 kW | 28.2 V | O-PALF-W2 | MIL-STD-202; UL RECOGNIZED | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE33CA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | Tin (Sn) | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |