Filter Your Search
1 - 1 of 1 results
|
1.5KE33AT-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 3.5 V | 45.7 V | 1 µA | 6.5 W | 33 V | SILICON | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.65 V | 1.5 kW | 28.2 V | O-PALF-W2 | MIL-STD-202; UL RECOGNIZED | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |