Filter Your Search
1 - 4 of 4 results
![]() |
1.5KE300C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | CMOS COMPATIBLE | 315 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AE | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
SMCJ1.5KE300C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1.5KE300C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 414 V | 5 W | 300 V | SILICON | 270 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 330 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SMCJ1.5KE300C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 |