Parametric results for: 1.5KE24A/TR13 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15ke24atr13
Select parts from the table below to compare.
Compare
Compare
1.5KE24A/TR13
YAGEO Corporation
Check for Price Active 33.2 V 1 µA 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 25.2 V 1.5 kW 20.5 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
1.5KE24A/TR13
Microsemi Corporation
Check for Price No Transferred 33.2 V 24 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 20.5 V 150 °C -65 °C MICROSEMI CORP unknown EAR99 8541.10.00.50