Filter Your Search
1 - 1 of 1 results
|
1.5KE200_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 162 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |