Parametric results for: 1.5KE180A-E3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15ke180ae354
Select parts from the table below to compare.
Compare
Compare
1.5KE180A-E3/54
Vishay Intertechnologies
$0.2367 Yes Active 3.5 V 246 V 1 µA 6.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 189 V 1.5 kW 154 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
1.5KE180A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 246 V 1 µA 6.5 W 180 V SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 154 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 189 V 1.5 kW 154 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 2 EAR99 8541.10.00.50