Filter Your Search
1 - 10 of 45 results
|
1.5KE15A-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 6.5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-214AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMCJ1.5KE15A-T
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KE15ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price Buy | Yes | Active | 21.2 V | 5 µA | 5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | 12.8 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-09-10 | ||||||||||||
|
SMCJ1.5KE15A-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | 21.2 V | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||
|
M1.5KE15ATR
Microsemi Corporation
|
Check for Price Buy | No | No | Active | 1.52 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | unknown | CASE 1 | |||||||||||||||
|
1.5KE15A/TR12
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 21.2 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 12.8 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1.5KE15ATR
MDE Semiconductor Inc
|
Check for Price Buy | Yes | Active | 21.2 V | 5 µA | 6.5 W | 15.05 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 15.8 V | 1.5 kW | 12.8 V | O-PALF-W2 | e3 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE15A-T3
Sensitron Semiconductors
|
Check for Price Buy | No | No | Transferred | 5 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AE | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
M1.5KE15ATRE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Active | 1.52 W | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 15.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | CASE 1 | ||||||||||||||||
|
1.5KE15A-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Active | 21.2 V | 5 W | 15 V | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15.8 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |