Filter Your Search
1 - 2 of 2 results
|
1.5KE150CAHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 207 V | 5 W | 150 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||
|
1.5KE150CAHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 207 V | 5 W | 150.5 V | SILICON | 143 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 128 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 158 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |