Filter Your Search
1 - 10 of 45 results
|
MQ1.5KE13CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 18.2 V | 1.52 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMCJ1.5KE13CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 18.2 V | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.7 V | 1.5 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE13CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AE | ||||||||||||
|
1.5KE13CAT
Crydom Inc
|
Check for Price | Obsolete | 5 W | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1.5KE13CA-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1.5KE13CA/TR12
Microsemi Corporation
|
Check for Price | No | Transferred | 18.2 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 11.1 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
1.5KE13CAT-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 18.2 V | 1 µA | 6.5 W | 13 V | SILICON | 12.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.65 V | 1.5 kW | 11.1 V | O-PALF-W2 | MIL-STD-202; UL RECOGNIZED | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE13CA-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 18.2 V | 5 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-201 | ||||||||
|
1.5KE13CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 18.2 V | 1 µA | 6.5 W | 13 V | SILICON | 12.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.65 V | 1.5 kW | 11.1 V | O-PALF-W2 | IEC-61000-4-5; UL RECOGNIZED | 150 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE13CAT-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 18.2 V | 6.5 W | 13 V | SILICON | 12.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | 13.65 V | 1.5 kW | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | not_compliant | EAR99 | 8541.10.00.50 |