Filter Your Search
1 - 2 of 2 results
|
1.5KE10CAL
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 14.5 V | 20 µA | 5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 10.5 V | 1.5 kW | 8.55 V | O-PALF-W2 | MIL-STD-202 | DO-201AD | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1.5KE10CA-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | O-PALF-W2 | e3 | DO-214AE | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-214AE | O-PALF-W2 | 2 |