Filter Your Search
1 - 10 of 20 results
|
MQ1.5KE100E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 1.52 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE100E3/66
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 144 V | 6.5 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE100E3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 144 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 81 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MV1.5KE100E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 1.52 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MSP1.5KE100E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 1.52 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MX1.5KE100E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 1.52 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE100E3/TR13
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 81 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1.5KE100E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KE100E3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 6.5 W | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT APPLICABLE | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | |||||||
|
MQ1.5KE100E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 144 V | 1.52 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |