Filter Your Search
1 - 2 of 2 results
|
1.5KE100CAH31-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
1.5KE100CAH31
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |