Filter Your Search
1 - 10 of 501 results
|
1.5KE100CA
Continental Device India Ltd
|
$0.1461 | Yes | Active | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE100CA
Diotec Semiconductor AG
|
$0.1822 | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5KE100CA-TP
Micro Commercial Components
|
$0.2755 | Yes | Yes | Active | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | CMOS COMPATIBLE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | |||||||
|
1.5KE100CA
Littelfuse Inc
|
$0.2825 | No | No | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | CASE 8 | LITTELFUSE | ||||||
|
1.5KE100CA/B
YAGEO Corporation
|
$0.2998 | Active | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||||
|
1.5KE100C-B
Littelfuse Inc
|
$0.3192 | No | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | DO-201 | LITTELFUSE | |||||||||
|
1.5KE100CA-T
Diodes Incorporated
|
$0.3422 | No | Yes | Obsolete | 137 V | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | Diodes Incorporated | |||||||||
|
SMCJ1.5KE100CA-TP
Micro Commercial Components
|
$0.3693 | Yes | Yes | Active | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||||||||
|
1.5KE100CA-B
Littelfuse Inc
|
$0.3694 | Yes | Active | 137 V | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | DO-201 | LITTELFUSE | ||||||||
|
1.5KE100CA
SPC Multicomp
|
$0.4031 | Active | 137 V | 5 µA | 5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 105 V | 1.5 kW | 85.5 V | O-PALF-W2 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 |