Parametric results for: 1.5KCD7.5 under Transient Suppressors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15kcd75
Select parts from the table below to compare.
Compare
Compare
1.5KCD75AR
EIC Semiconductor Inc
Check for Price Active EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KCD7.5C
Microsemi Corporation
Check for Price No Obsolete 11.7 V 6.7 V SILICON 6.75 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.05 V 1 AVALANCHE 8.25 V 1.5 kW Not Qualified O-MEDB-N2 e0 175 °C -65 °C 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END MICROSEMI CORP unknown EAR99 8541.10.00.50 DIE O-MEDB-N2 2
1.5KCD7.5C
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 11.7 V 1 mA 7.5 V SILICON 6.75 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.05 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.25 V 1.5 kW 6.05 V O-CEDB-N2 MIL-STD-202 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KCD75C
Microsemi Corporation
Check for Price No Obsolete 108 V 68 V SILICON 67.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60.7 V 1 AVALANCHE 82.5 V 1.5 kW Not Qualified O-MEDB-N2 e0 175 °C -65 °C 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END MICROSEMI CORP unknown EAR99 8541.10.00.50 DIE O-MEDB-N2 2
1.5KCD7.5CA
Microsemi Corporation
Check for Price No Obsolete 11.3 V 7.1 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-MEDB-N2 e0 175 °C -65 °C 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END MICROSEMI CORP unknown EAR99 8541.10.00.50 DIE O-MEDB-N2 2
1.5KCD75
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 108 V 1 µA 75 V SILICON 67.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60.7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 82.5 V 1.5 kW 60.7 V O-CEDB-N2 MIL-STD-202 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KCD7.5
Microsemi Corporation
Check for Price No Obsolete 11.7 V 6.7 V SILICON 6.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.05 V 1 AVALANCHE 8.25 V 1.5 kW Not Qualified O-MEDB-N2 e0 175 °C -65 °C 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END MICROSEMI CORP unknown EAR99 8541.10.00.50 DIE O-MEDB-N2 2
1.5KCD75CA
Microsemi Corporation
Check for Price No Obsolete 103 V 71 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE 78.8 V 1.5 kW Not Qualified O-MEDB-N2 e0 175 °C -65 °C 2 METAL ROUND DISK BUTTON TIN LEAD NO LEAD END MICROSEMI CORP unknown EAR99 8541.10.00.50 DIE O-MEDB-N2 2
1.5KCD7.5CA
EIC Semiconductor Inc
Check for Price Yes Active 3.5 V 11.3 V 1 mA 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.88 V 1.5 kW 6.4 V O-CEDB-N2 MIL-STD-202 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
1.5KCD75CAR
EIC Semiconductor Inc
Check for Price Active EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50