Filter Your Search
1 - 10 of 24 results
|
1.5KCD100CAR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD100CR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD10C
Microsemi Corporation
|
Check for Price | No | Obsolete | 15 V | 9 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.1 V | 1 | AVALANCHE | 11 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | O-MEDB-N2 | 2 | ||||||||||
|
1.5KCD10CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 14.5 V | 9.5 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | O-MEDB-N2 | 2 | ||||||||||
|
1.5KCD10A
Microsemi Corporation
|
Check for Price | No | Obsolete | 14.5 V | 9.5 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | O-MEDB-N2 | 2 | ||||||||||
|
1.5KCD100
Microsemi Corporation
|
Check for Price | No | Obsolete | 144 V | 90 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | O-MEDB-N2 | 2 | ||||||||||
|
1.5KCD10CAR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD100
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 144 V | 1 µA | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 110 V | 1.5 kW | 81 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD100C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 144 V | 1 µA | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 110 V | 1.5 kW | 81 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD10C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 15 V | 10 µA | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 11 V | 1.5 kW | 8.1 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |