Filter Your Search
1 - 10 of 314 results
|
EUQAS-FREQ14-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 10 ppm | 0.0015 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 9.999 MHz | 8 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
EUAACL-FREQ14-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 9.999 MHz | 8 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
ECB-10-FREQ14-I2A
Ecliptek Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 9.999 MHz | 8 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||||||
|
EUFAS-FREQ14-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | 9.999 MHz | 8 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
ECG-10-FREQ14-I2TR
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | 9.999 MHz | 8 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||||||
|
ECN-S-FREQ14-I2A
Ecliptek Corporation
|
Check for Price | Obsolete | 10 ppm | 0.0015 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 9.999 MHz | 8 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | |||||||
|
ECC-S-FREQ14-I2A
Ecliptek Corporation
|
Check for Price | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 9.999 MHz | 8 MHz | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||||||||
|
EUCACL-FREQ14-I2A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 9.999 MHz | 8 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
ECJ-S-FREQ14-I2
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | 9.999 MHz | 8 MHz | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||||||||
|
EULACL-FREQ14-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 35 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 9.999 MHz | 8 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |