Filter Your Search
1 - 4 of 4 results
![]() |
MLL1.4KESD11AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
![]() |
1.4KESD11AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 500 mW | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | LOW CAPACITANCE | 1.4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
14KESD11AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
![]() |
MLL14KESD11AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.25 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 |