Parametric results for: 1-d040 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
Manufacturer Part Number: 1d040
Select parts from the table below to compare.
Compare
Compare
TSHC-511-D-04-079-H-001
Major League Electronics
Check for Price No Contact Manufacturer 22 2 1.27 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.079 INCH NO 5 GΩ POLAR PIN POSITION e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm 30u inch SOLDER 0.135 inch 0.06 inch 0.55 inch 0.08 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
TSHC-541-D-04-079-GT-001
Major League Electronics
Check for Price No Contact Manufacturer 82 2 1.27 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.079 INCH NO 5 GΩ POLAR PIN POSITION e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm 15u inch SOLDER 0.135 inch 0.06 inch 2.05 inch 0.08 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
TSHC-501-D-04-079-GT-001
Major League Electronics
Check for Price No Contact Manufacturer 2 2 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.079 INCH NO 5 GΩ POLAR PIN POSITION e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE RECTANGULAR 1.27 mm 15u inch SOLDER 0.135 inch 0.06 inch 0.05 inch 0.08 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
TSHC-541-D-04-079-H-001
Major League Electronics
Check for Price No Contact Manufacturer 82 2 1.27 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.079 INCH NO 5 GΩ POLAR PIN POSITION e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm 30u inch SOLDER 0.135 inch 0.06 inch 2.05 inch 0.08 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
564-1-D04-0-NFX-RS1
MPE-Garry GmbH
Check for Price Active 8 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S4P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 1.03 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
F1D040SM60C
Thomas & Betts
Check for Price Obsolete 80 2 1.27 mm 4 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO CENTER POSITION BOARD LATCH 500VAC V NO 1 GΩ NO NO e0 NO UL, CSA -40 °C 100 °C HOLE .086-.098 RECEPTACLE TIN LEAD (85) OVER NICKEL NOT SPECIFIED RECTANGULAR SINGLE PRONG 0.05 inch NO ONE STAGGERED 5u inch SURFACE MOUNT 0.375 inch 0.712 inch 2.616 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40
F1D040DS60C1
Thomas & Betts
Check for Price Obsolete 80 2 1.27 mm 6 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR STAGGERED CONFIGURATION 500VAC V NO 1 GΩ NO NO e0 NO UL, CSA -40 °C 100 °C HOLE .086-.098 RECEPTACLE TIN LEAD (85) OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO ONE STAGGERED 1.27 mm 5u inch SOLDER 0.712 inch 2.616 inch 0.1 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40
TSHC-531-D-04-079-H-001
Major League Electronics
Check for Price No Contact Manufacturer 62 2 1.27 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MATING PIN LENGTH=0.079 INCH NO 5 GΩ POLAR PIN POSITION e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 1.27 mm 30u inch SOLDER 0.135 inch 0.06 inch 1.55 inch 0.08 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40
564-1-D04-0-NSX-RS0
MPE-Garry GmbH
Check for Price Active 8 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S4P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 1.03 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
F1D040DS60C3
Thomas & Betts
Check for Price Obsolete 80 2 1.27 mm 6 500 mA FEMALE 50 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR STAGGERED CONFIGURATION 500VAC V NO 1 GΩ NO NO e0 NO UL, CSA -40 °C 100 °C HOLE .086-.098 RECEPTACLE TIN LEAD (85) OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO ONE STAGGERED 1.27 mm 5u inch SOLDER 0.712 inch 2.616 inch 0.155 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40