Parametric results for: 1-d020s under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: 1d020
Select parts from the table below to compare.
Compare
Compare
564-1-D02-0-NSX-RS1
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
311-D020RA2911
Thomas & Betts
Check for Price Obsolete 20 2 1.27 mm 2 1 A MALE BOARD GLASS FILLED POLYETHYLENE AU ON NI RIGHT ANGLE BOARD CONNECTOR NONE 600VAC V NO 5 GΩ NO NO NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.269 inch 0.5 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40
564-1-D02-0-NTX-RS1
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE SN STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 TIN PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
564-1-D02-0-NFX-RS1
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
564-1-D02-0-NFX-RS0
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
564-1-D02-0-NTX-RS0
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE SN STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 TIN PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
564-1-D02-0-NSX-RS0
MPE-Garry GmbH
Check for Price Active 6 FEMALE BOARD POLYETHYLENE AU STRAIGHT BOARD CONNECTOR 700VAC V NO UL -40 °C 105 °C S2P4 PHOSPHOR BRONZE SQ PIN-SKT YES LOCKING ONE SOLDER 0.157 inch 0.25 inch 0.951 inch 0.09 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
311-D020ST2911
Thomas & Betts
Check for Price Obsolete 20 2 1.27 mm 2 1 A MALE BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR NONE 600VAC V NO 5 GΩ NO NO NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.196 inch 0.1 inch 0.5 inch 0.105 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40