Filter Your Search
1 - 10 of 3,145 results
|
281866-3
TE Connectivity
|
$0.4840 | Yes | Not Recommended | 2 | 1 | FEMALE | POLYAMIDE | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.197 inch | NO | LOCKING | ONE | 0.591 inch | 1.259 inch | 0.807 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
42375-1866
Molex
|
$0.5704 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1.946 N | 1 GΩ | .556 N | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 1.3 inch | 0.122 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
1866070000
Weidmüller Interface GmbH & Co. KG
|
$0.6520 | Active | 500 V | WEIDMULLER | compliant | EAR99 | 8536.90.40.00 | Weidmüller | SPRING LOADED | 24 A | UL | MODULAR TERMINAL BLOCK | 2.5 mm2 | 12 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1866250000
Weidmüller Interface GmbH & Co. KG
|
$0.8527 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-172186-6
TE Connectivity
|
$0.9537 | Yes | Active | 16 | 1 | 2.5 mm | 3 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 3A | 1 | 24 AWG | NO | NO | NO | UL | 94V-0 | -20 °C | 95 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.543 inch | 1.673 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
1866260000
Weidmüller Interface GmbH & Co. KG
|
$0.9926 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1866220000
Weidmüller Interface GmbH & Co. KG
|
$1.0860 | Yes | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-418-66LF
Amphenol Communications Solutions
|
$1.1249 | Yes | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 3.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 66 | |||||||||||||||||||||||||||||
|
1866240000
Weidmüller Interface GmbH & Co. KG
|
$1.1773 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-118-66LF
Amphenol FCi
|
$1.6047 | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 3.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |