Filter Your Search
1 - 10 of 2,751 results
|
1800-07G-K1L-B
Honeywell Sensing and Control
|
$132.4540 | No | Yes | Obsolete | 1 ms | 30 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | 2 mA | 121 °C | -40 °C | HONEYWELL SENSING AND CONTROL | TO-8, CAN PACKAGE | unknown | |||||||||||||||||||||||||||||||
|
1800-03A-L0L-B
Honeywell Sensing and Control
|
$200.1908 | No | Yes | Obsolete | 1 ms | 15 Psi | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | 2 mA | 121 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||||||||
|
18235WCD-3X438-U482
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | e4 | 65 °C | -30 °C | THROUGH HOLE-RIGHT ANGLE | Gold (Au) | SOLDER | 11 mm | 7 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | SPDT | MINIATURE SWITCH | ||||||||||||||||
|
18245CD-13F-U1722
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | THROUGH HOLE-STRAIGHT | SOLDER | 12 mm | 13.35 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | DPDT | MINIATURE SWITCH | ||||||||||||||||||
|
18735CD-3X371-U2022
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | PANEL MOUNT-THREADED | SOLDER | 7 mm | 12 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | SPDT | MINIATURE SWITCH | ||||||||||||||||||
|
18245AD-13X371-U482
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | THROUGH HOLE-STRAIGHT | SOLDER | 12 mm | 13.35 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 1 A | 1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | DPDT | MINIATURE SWITCH | 1A@120VAC | 1 A | 120 V | |||||||||||||||
|
18535CD-13X372-U2022
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | PANEL MOUNT-THREADED | SOLDER | 7 mm | 12 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | SPDT | MINIATURE SWITCH | ||||||||||||||||||
|
180007DK2N
Honeywell Sensing and Control
|
Check for Price | Obsolete | NO | 1 ms | 30 Psi | 0.50-120mV | 0.2 % | 0.50MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | 15 V | 121 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 6.7 mm | 11.43 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||||
|
18235WWCD-13X372-U2432
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | THROUGH HOLE-RIGHT ANGLE | SOLDER | 7 mm | 13.2 mm | 12.7 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | SPDT | MINIATURE SWITCH | ||||||||||||||||||
|
18235CD-3X438-U2432
APEM Inc
|
Check for Price | Yes | Yes | Active | NO | 65 °C | -30 °C | THROUGH HOLE-STRAIGHT | SOLDER | 7 mm | 13.35 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 100 mA | 0.1A@30VDC | 30 V | 60000 Cycle(s) | NON-ILLUMINATED | BULK | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | MOMENTARY | SPDT | MINIATURE SWITCH |