Filter Your Search
1 - 10 of 36 results
|
118SAFS-26.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 26 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | |||
|
118SAFS-10.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 10 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | |||
|
118SAFT-25.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 25 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver (Sn/Ag) | 26.04mm x 26.04mm x 13.46mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | |||
|
118SBFS-19.440
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 19.44 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | ||
|
118SBFS-25.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 25 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | ||
|
118SBFS-20.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 20 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | ||
|
118SAFS-19.440
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 19.44 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | |||
|
118SBFS-10.000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 10 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | ||
|
118SBFT-16.384
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 16.384 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver (Sn/Ag) | 26.04mm x 26.04mm x 13.46mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock | ||
|
118SBFS-12.800
CTS Corporation
|
Check for Price | Yes | Yes | Active | 118 | 12.8 MHz | 0.008 % | 5 V | HCMOS | 1.5 PPM/20 YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 1.5 W | 5V | 5.25 V | 4.75 V | 4 W | 15 Minute | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 26.04mm x 26.04mm x 15.57mm | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-14/5 | compliant | Clock |