Parametric results for: 1--p1215 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 301 results

|
-
-
Manufacturer Part Number: 1p121
Select parts from the table below to compare.
Compare
Compare
1F110481-P1210A-AN
Foxconn
Check for Price No Active GOLD FLASH BOARD CONNECTOR PHOSPHOR BRONZE HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F311441-P1210M-AN
Foxconn
Check for Price No No Active 144 5 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F210601-P1210T-AF
Foxconn
Check for Price Yes Yes Active 60 5 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 PLUG PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
1F30361-P1210A-AN
Foxconn
Check for Price Active BOARD CONNECTOR HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F310361-P1210M-AN
Foxconn
Check for Price No No Active 36 5 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F210301-P1210B-AN
Foxconn
Check for Price No Active GOLD FLASH BOARD CONNECTOR e4 GOLD FLASH PHOSPHOR BRONZE HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F210301-P1210T-AF
Foxconn
Check for Price Yes Yes Active 30 5 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 PLUG PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
1F350721-P1210T-AF
Foxconn
Check for Price Yes Yes Active 72 6 2 mm 7 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 1000VAC V NO 0.45 N POLARIZED HOUSING 0.15 N NO NO NO IEC,UL 94V-0 PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT IVORY 0.078 inch 0.078 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch PRESS FIT 0.7 inch 0.669 inch 0.945 inch 0.169 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
1F251081-P1210L-A
Foxconn
Check for Price Active GOLD FLASH BOARD CONNECTOR NO NO e4 NO GOLD FLASH GENERAL PURPOSE HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
1F351081-P1210M-AN
Foxconn
Check for Price No No Active 108 5 2 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR SHIELDED NO NO NO NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40