Filter Your Search
1 - 1 of 1 results
|
1/4A24-P20-25PPM-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 250 V | 80 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 20 W | R-PDMA-P11 | UL | 45 °C | 10 °C | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 94 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-11 | unknown |