Parametric results for: 1/2A24-N20-I10 under Power Supply Modules

Filter Your Search

1 - 10 of 15 results

|
Manufacturer Part Number: 12a24n20i10
Select parts from the table below to compare.
Compare
Compare
1/2A24-N20-I10-F-E
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W UL 65 °C -40 °C UNSPECIFIED MICROELECTRONIC ASSEMBLY NO ADVANCED ENERGY INDUSTRIES INC PACKAGE unknown
1/2A24-N20-I10-25PPM-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 45 °C 10 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-5PPM-F-M-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 65 °C -40 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-F-M-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 65 °C -40 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-5PPM-F-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 65 °C -40 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-25PPM-F
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 45 °C 10 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-25PPM-M
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 45 °C 10 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-F-H
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 65 °C -40 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown Advanced Energy
1/2A24-N20-I10-25PPM
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 45 °C 10 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown
1/2A24-N20-I10-F
Advanced Energy Industries Inc
Check for Price Yes Active 24 V 30 V 23 V 500 V 40 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 20 W R-PDMA-P11 UL 65 °C -40 °C 11 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 94 mm ADVANCED ENERGY INDUSTRIES INC PACKAGE-11 unknown