Filter Your Search
1 - 9 of 9 results
|
6609069-2
TE Connectivity
|
$70.7793 | Yes | Active | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 1.45 kV | 65 dB | 5 dB | 3.8 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 151.3 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
12FC10B
TE Connectivity
|
$100.4967 | Yes | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 3.9 mA | 50-60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 114.8 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||
|
12FC10
TE Connectivity
|
$128.0907 | Yes | Active | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 65 dB | 5 dB | 3.8 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 55.4 mm | 114.8 mm | 100.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
12FCD10B
TE Connectivity
|
$225.3416 | Yes | Active | 277 V | 12 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 26 dB | 18 dB | 460 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||
|
12FCD10
TE Connectivity
|
$352.9189 | Yes | End Of Life | 277 V | 12 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 35 dB | 13 dB | 450 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 65 mm | 151 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
6609070-2
TE Connectivity
|
$428.7366 | Yes | End Of Life | 480 V | 12 A | PANEL MOUNT | THREE PHASE EMI FILTER | 450 µA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||
|
12FC12
Toshiba America Electronic Components
|
Check for Price | Active | NO | 150 °C | TOSHIBA CORP | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.2 V | 200 A | 1 | 1 | 12 A | 300 V | |||||||||||||||||||||||||||||||||||||||||
|
12FC4000-ATEX
High Tech Products Srl
|
Check for Price | Yes | Contact Manufacturer | CABLE | POLARIZED; STANDARD: IEC 61076-2-101 | e4 | HIGH TECH PRODUCTS SRL | unknown | EAR99 | 8536.69.40.20 | SOLID | CIRCULAR CONNECTOR | GOLD FLASH | GOLD FLASH | FEMALE | BRASS | THREADED | NO | NO | NO | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PA66 | SCREW | 4 | |||||||||||||||||||||||||||||
|
12FC10
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 12 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 65 dB | 5 dB | 6.7 mA | 50/60Hz Hz | UL | 55.4 mm | 114.8 mm | CORCOM INC | unknown | TE Connectivity |